Direct
Direct
Upgrade

AC1206JKNPOZBN102 | |
|---|---|
DigiKey Part Number | 311-3187-2-ND - Tape & Reel (TR) 311-3187-1-ND - Cut Tape (CT) 311-3187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOZBN102 |
Description | CAP CER 1000PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JKNPOZBN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102JBGACAUTO | KEMET | 69 | 399-15996-1-ND | € 1,21000 | Direct |
| CGA5F4C0G2J102J085AA | TDK | 0 | 445-5789-1-ND | € 0,22000 | Direct |
| C1206C102GBGACAUTO | KEMET | 1 262 | 399-16671-1-ND | € 0,86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,22900 | € 2,29 |
| 50 | € 0,16960 | € 8,48 |
| 100 | € 0,15160 | € 15,16 |
| 500 | € 0,12112 | € 60,56 |
| 1 000 | € 0,11170 | € 111,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09532 | € 285,96 |
| 6 000 | € 0,08991 | € 539,46 |
| 9 000 | € 0,08720 | € 784,80 |
| 15 000 | € 0,08420 | € 1 263,00 |
| 21 000 | € 0,08244 | € 1 731,24 |
| 30 000 | € 0,08075 | € 2 422,50 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |

