
AC1206FR-07402RL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-07402RLTR-ND - Tape & Reel (TR) 13-AC1206FR-07402RLCT-ND - Cut Tape (CT) 13-AC1206FR-07402RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07402RL |
Description | RES SMD 402 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07402RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04300 | € 0,43 |
| 25 | € 0,03320 | € 0,83 |
| 50 | € 0,02760 | € 1,38 |
| 100 | € 0,02300 | € 2,30 |
| 250 | € 0,01856 | € 4,64 |
| 500 | € 0,01598 | € 7,99 |
| 1 000 | € 0,01396 | € 13,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01012 | € 50,60 |
| 10 000 | € 0,00923 | € 92,30 |
| 15 000 | € 0,00880 | € 132,00 |
| 25 000 | € 0,00834 | € 208,50 |
| 35 000 | € 0,00807 | € 282,45 |
| 50 000 | € 0,00782 | € 391,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |