27 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-0727RL

DigiKey Part Number
YAG3850TR-ND - Tape & Reel (TR)
YAG3850CT-ND - Cut Tape (CT)
YAG3850DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-0727RL
Description
RES SMD 27 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-0727RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-0727RLYAGEO45 817311-27.0FRCT-ND€ 0,08000Similar
RK73H2BTTD27R0FKOA Speer Electronics, Inc.64 2402019-RK73H2BTTD27R0FCT-ND€ 0,08000Direct
CR1206-FX-27R0ELFBourns Inc.32 566CR1206-FX-27R0ELFCT-ND€ 0,09000Similar
CRCW120627R0FKEAVishay Dale14 342541-27.0FCT-ND€ 0,09000Similar
CRCW120627R0FKEACVishay Dale110 954541-4196-1-ND€ 0,09000Similar
In-Stock: 938
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04300€ 0,43
25€ 0,03320€ 0,83
50€ 0,02760€ 1,38
100€ 0,02300€ 2,30
250€ 0,01856€ 4,64
500€ 0,01598€ 7,99
1 000€ 0,01396€ 13,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01012€ 50,60
10 000€ 0,00923€ 92,30
15 000€ 0,00880€ 132,00
25 000€ 0,00834€ 208,50
35 000€ 0,00807€ 282,45
50 000€ 0,00782€ 391,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890