
AC1206FR-0710RL | |
|---|---|
DigiKey Part Number | 311-10LJTR-ND - Tape & Reel (TR) 311-10LJCT-ND - Cut Tape (CT) 311-10LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0710RL |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0710RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06600 | € 0,66 |
| 25 | € 0,05120 | € 1,28 |
| 50 | € 0,04320 | € 2,16 |
| 100 | € 0,03670 | € 3,67 |
| 250 | € 0,03024 | € 7,56 |
| 500 | € 0,02656 | € 13,28 |
| 1 000 | € 0,02362 | € 23,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01786 | € 89,30 |
| 10 000 | € 0,01658 | € 165,80 |
| 15 000 | € 0,01595 | € 239,25 |
| 25 000 | € 0,01527 | € 381,75 |
| 35 000 | € 0,01488 | € 520,80 |
| 50 000 | € 0,01452 | € 726,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |