


AC0805KKX7RYBB223 | |
|---|---|
DigiKey Part Number | 311-3155-2-ND - Tape & Reel (TR) 311-3155-1-ND - Cut Tape (CT) 311-3155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7RYBB223 |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7RYBB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223KARACAUTO | KEMET | 10 968 | 399-15949-1-ND | € 0,27000 | Direct |
| CGA4J4X7T2W223K125AA | TDK | 688 | 445-7113-1-ND | € 0,31000 | Similar |
| CGA4J3X7R2E223K125AA | TDK | 190 941 | 445-5836-1-ND | € 0,17000 | Parametric Equivalent |
| CGA4J3X7R2E223K125AE | TDK | 2 | 445-8780-1-ND | € 0,21000 | Parametric Equivalent |
| GCM21BR72E223KWB1K | Murata Electronics | 10 000 | 490-GCM21BR72E223KWB1KCT-ND | € 0,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13400 | € 1,34 |
| 50 | € 0,09620 | € 4,81 |
| 100 | € 0,08490 | € 8,49 |
| 500 | € 0,06582 | € 32,91 |
| 1 000 | € 0,05993 | € 59,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03272 | € 98,16 |
| 6 000 | € 0,03027 | € 181,62 |
| 9 000 | € 0,02904 | € 261,36 |
| 15 000 | € 0,02768 | € 415,20 |
| 21 000 | € 0,02688 | € 564,48 |
| 30 000 | € 0,02612 | € 783,60 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |