


AC0805KKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-3036-2-ND - Tape & Reel (TR) 311-3036-1-ND - Cut Tape (CT) 311-3036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R0BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12900 | € 1,29 |
| 50 | € 0,09260 | € 4,63 |
| 100 | € 0,08170 | € 8,17 |
| 500 | € 0,06322 | € 31,61 |
| 1 000 | € 0,05753 | € 57,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04809 | € 144,27 |
| 6 000 | € 0,04481 | € 268,86 |
| 9 000 | € 0,04317 | € 388,53 |
| 15 000 | € 0,04135 | € 620,25 |
| 21 000 | € 0,04029 | € 846,09 |
| 30 000 | € 0,03927 | € 1 178,10 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |