


AC0805KFX7R9BB474 | |
|---|---|
DigiKey Part Number | 13-AC0805KFX7R9BB474TR-ND - Tape & Reel (TR) 13-AC0805KFX7R9BB474CT-ND - Cut Tape (CT) 13-AC0805KFX7R9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KFX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25300 | € 2,53 |
| 50 | € 0,18920 | € 9,46 |
| 100 | € 0,16950 | € 16,95 |
| 500 | € 0,13618 | € 68,09 |
| 1 000 | € 0,12589 | € 125,89 |
| 2 500 | € 0,11504 | € 287,60 |
| 5 000 | € 0,10849 | € 542,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09820 | € 982,00 |
| 20 000 | € 0,09398 | € 1 879,60 |
| 30 000 | € 0,09187 | € 2 756,10 |
| 50 000 | € 0,08953 | € 4 476,50 |
| 70 000 | € 0,08815 | € 6 170,50 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |