


AC0805KFX7R9BB334 | |
|---|---|
DigiKey Part Number | 13-AC0805KFX7R9BB334TR-ND - Tape & Reel (TR) 13-AC0805KFX7R9BB334CT-ND - Cut Tape (CT) 13-AC0805KFX7R9BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KFX7R9BB334 |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23100 | € 2,31 |
| 50 | € 0,17160 | € 8,58 |
| 100 | € 0,15320 | € 15,32 |
| 500 | € 0,12252 | € 61,26 |
| 1 000 | € 0,11302 | € 113,02 |
| 2 500 | € 0,10301 | € 257,53 |
| 5 000 | € 0,09698 | € 484,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08763 | € 876,30 |
| 20 000 | € 0,08373 | € 1 674,60 |
| 30 000 | € 0,08178 | € 2 453,40 |
| 50 000 | € 0,07962 | € 3 981,00 |
| 70 000 | € 0,07836 | € 5 485,20 |
| 100 000 | € 0,07714 | € 7 714,00 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |