0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805JRX7R0BB223

DigiKey Part Number
13-AC0805JRX7R0BB223TR-ND - Tape & Reel (TR)
13-AC0805JRX7R0BB223CT-ND - Cut Tape (CT)
13-AC0805JRX7R0BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRX7R0BB223
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 908
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02400€ 0,24
50€ 0,01580€ 0,79
100€ 0,01340€ 1,34
500€ 0,00944€ 4,72
1 000€ 0,00823€ 8,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00614€ 24,56
8 000€ 0,00550€ 44,00
12 000€ 0,00519€ 62,28
20 000€ 0,00484€ 96,80
28 000€ 0,00464€ 129,92
40 000€ 0,00444€ 177,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890