
AC0805FR-132KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-132KLTR-ND - Tape & Reel (TR) 13-AC0805FR-132KLCT-ND - Cut Tape (CT) 13-AC0805FR-132KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-132KL |
Description | RES 2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-072KL | YAGEO | 4 049 | YAG3718CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02360 | € 0,59 |
| 50 | € 0,01940 | € 0,97 |
| 100 | € 0,01600 | € 1,60 |
| 250 | € 0,01260 | € 3,15 |
| 500 | € 0,01070 | € 5,35 |
| 1 000 | € 0,00920 | € 9,20 |
| 5 000 | € 0,00682 | € 34,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00527 | € 105,40 |
| 40 000 | € 0,00487 | € 194,80 |
| 60 000 | € 0,00467 | € 280,20 |
| 100 000 | € 0,00445 | € 445,00 |
| 140 000 | € 0,00433 | € 606,20 |
| 200 000 | € 0,00421 | € 842,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |