
AC0805FR-0727RL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-0727RLTR-ND - Tape & Reel (TR) 13-AC0805FR-0727RLCT-ND - Cut Tape (CT) 13-AC0805FR-0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0727RL |
Description | RES SMD 27 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-0727RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03200 | € 0,32 |
| 25 | € 0,02400 | € 0,60 |
| 50 | € 0,01960 | € 0,98 |
| 100 | € 0,01610 | € 1,61 |
| 250 | € 0,01272 | € 3,18 |
| 500 | € 0,01080 | € 5,40 |
| 1 000 | € 0,00928 | € 9,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00649 | € 32,45 |
| 10 000 | € 0,00584 | € 58,40 |
| 15 000 | € 0,00552 | € 82,80 |
| 25 000 | € 0,00517 | € 129,25 |
| 35 000 | € 0,00498 | € 174,30 |
| 50 000 | € 0,00479 | € 239,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |