


AC0603KRX7R6BB224 | |
|---|---|
DigiKey Part Number | 311-3103-2-ND - Tape & Reel (TR) 311-3103-1-ND - Cut Tape (CT) 311-3103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R6BB224 |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R6BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R7BB224 | YAGEO | 5 008 | 311-3108-1-ND | € 0,13000 | Upgrade |
| 0603ZC224K4T2A | KYOCERA AVX | 10 268 | 478-KAM15AR71A224KTCT-ND | € 0,30000 | Direct |
| C0603C224K8RACAUTO | KEMET | 4 533 | 399-C0603C224K8RACAUTOCT-ND | € 0,12000 | Direct |
| C0603C224K3RACAUTO | KEMET | 7 931 | 399-6875-1-ND | € 0,14000 | Upgrade |
| C0603C224K4RACAUTO | KEMET | 4 301 | 399-15946-1-ND | € 0,35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07200 | € 0,72 |
| 50 | € 0,05040 | € 2,52 |
| 100 | € 0,04380 | € 4,38 |
| 500 | € 0,03280 | € 16,40 |
| 1 000 | € 0,02943 | € 29,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02321 | € 92,84 |
| 8 000 | € 0,02143 | € 171,44 |
| 12 000 | € 0,02053 | € 246,36 |
| 20 000 | € 0,01954 | € 390,80 |
| 28 000 | € 0,01896 | € 530,88 |
| 40 000 | € 0,01841 | € 736,40 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |