


AC0603KPX7R7BB104 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R7BB104TR-ND - Tape & Reel (TR) 13-AC0603KPX7R7BB104CT-ND - Cut Tape (CT) 13-AC0603KPX7R7BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07200 | € 0,72 |
| 50 | € 0,05040 | € 2,52 |
| 100 | € 0,04380 | € 4,38 |
| 500 | € 0,03280 | € 16,40 |
| 1 000 | € 0,02943 | € 29,43 |
| 2 500 | € 0,02587 | € 64,67 |
| 5 000 | € 0,02373 | € 118,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02008 | € 301,20 |
| 30 000 | € 0,01885 | € 565,50 |
| 45 000 | € 0,01823 | € 820,35 |
| 75 000 | € 0,01755 | € 1 316,25 |
| 105 000 | € 0,01715 | € 1 800,75 |
| 150 000 | € 0,01677 | € 2 515,50 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |