


AC0603JRX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R8BB104TR-ND - Tape & Reel (TR) 13-AC0603JRX7R8BB104CT-ND - Cut Tape (CT) 13-AC0603JRX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRX7R8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C104J4T2A | KYOCERA AVX | 4 020 | 478-KAM15AR71E104JTCT-ND | € 0,35000 | Direct |
| C0603C104J3RACAUTO | KEMET | 32 253 | 399-12996-1-ND | € 0,35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08800 | € 0,88 |
| 50 | € 0,06240 | € 3,12 |
| 100 | € 0,05450 | € 5,45 |
| 500 | € 0,04128 | € 20,64 |
| 1 000 | € 0,03721 | € 37,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02964 | € 118,56 |
| 8 000 | € 0,02749 | € 219,92 |
| 12 000 | € 0,02642 | € 317,04 |
| 20 000 | € 0,02522 | € 504,40 |
| 28 000 | € 0,02453 | € 686,84 |
| 40 000 | € 0,02386 | € 954,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |