
AC0603JRNPOYBN681 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPOYBN681TR-ND - Tape & Reel (TR) 13-AC0603JRNPOYBN681CT-ND - Cut Tape (CT) 13-AC0603JRNPOYBN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPOYBN681 |
Description | CAP CER 680PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPOYBN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681JAGACAUTO | KEMET | 61 804 | 399-11889-1-ND | € 0,28000 | Parametric Equivalent |
| CGA3E3C0G2E681J080AA | TDK | 3 443 | 445-5748-1-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07300 | € 0,73 |
| 50 | € 0,05080 | € 2,54 |
| 100 | € 0,04430 | € 4,43 |
| 500 | € 0,03316 | € 16,58 |
| 1 000 | € 0,02974 | € 29,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02346 | € 93,84 |
| 8 000 | € 0,02165 | € 173,20 |
| 12 000 | € 0,02075 | € 249,00 |
| 20 000 | € 0,01975 | € 395,00 |
| 28 000 | € 0,01917 | € 536,76 |
| 40 000 | € 0,01861 | € 744,40 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |