47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPOYBN470

DigiKey Part Number
311-3097-2-ND - Tape & Reel (TR)
311-3097-1-ND - Cut Tape (CT)
311-3097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPOYBN470
Description
CAP CER 47PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPOYBN470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08000€ 0,80
50€ 0,05600€ 2,80
100€ 0,04900€ 4,90
500€ 0,03686€ 18,43
1 000€ 0,03315€ 33,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02628€ 105,12
8 000€ 0,02431€ 194,48
12 000€ 0,02333€ 279,96
20 000€ 0,02224€ 444,80
28 000€ 0,02161€ 605,08
40 000€ 0,02099€ 839,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940