
AC0603JRNPOYBN470 | |
|---|---|
DigiKey Part Number | 311-3097-2-ND - Tape & Reel (TR) 311-3097-1-ND - Cut Tape (CT) 311-3097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPOYBN470 |
Description | CAP CER 47PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPOYBN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08000 | € 0,80 |
| 50 | € 0,05600 | € 2,80 |
| 100 | € 0,04900 | € 4,90 |
| 500 | € 0,03686 | € 18,43 |
| 1 000 | € 0,03315 | € 33,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02628 | € 105,12 |
| 8 000 | € 0,02431 | € 194,48 |
| 12 000 | € 0,02333 | € 279,96 |
| 20 000 | € 0,02224 | € 444,80 |
| 28 000 | € 0,02161 | € 605,08 |
| 40 000 | € 0,02099 | € 839,60 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |