
AC0603JRNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN330TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN330CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04600 | € 0,46 |
| 50 | € 0,03180 | € 1,59 |
| 100 | € 0,02740 | € 2,74 |
| 500 | € 0,01998 | € 9,99 |
| 1 000 | € 0,01773 | € 17,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01367 | € 54,68 |
| 8 000 | € 0,01247 | € 99,76 |
| 12 000 | € 0,01188 | € 142,56 |
| 20 000 | € 0,01122 | € 224,40 |
| 28 000 | € 0,01083 | € 303,24 |
| 40 000 | € 0,01046 | € 418,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |