
AC0603JRNPO9BN221 | |
|---|---|
DigiKey Part Number | 311-3091-2-ND - Tape & Reel (TR) 311-3091-1-ND - Cut Tape (CT) 311-3091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06300 | € 0,63 |
| 50 | € 0,04440 | € 2,22 |
| 100 | € 0,03850 | € 3,85 |
| 500 | € 0,02864 | € 14,32 |
| 1 000 | € 0,02561 | € 25,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02007 | € 80,28 |
| 8 000 | € 0,01846 | € 147,68 |
| 12 000 | € 0,01766 | € 211,92 |
| 20 000 | € 0,01678 | € 335,60 |
| 28 000 | € 0,01626 | € 455,28 |
| 40 000 | € 0,01576 | € 630,40 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |