
AC0603JRNPO0BN180 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN180TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN180CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN180 |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03300 | € 1,65 |
| 100 | € 0,02840 | € 2,84 |
| 500 | € 0,02078 | € 10,39 |
| 1 000 | € 0,01846 | € 18,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01427 | € 57,08 |
| 8 000 | € 0,01304 | € 104,32 |
| 12 000 | € 0,01242 | € 149,04 |
| 20 000 | € 0,01174 | € 234,80 |
| 28 000 | € 0,01134 | € 317,52 |
| 40 000 | € 0,01096 | € 438,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |