
AC0603JPNPO9BN681 | |
|---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN681TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN681CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JPNPO9BN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06300 | € 0,63 |
| 50 | € 0,04400 | € 2,20 |
| 100 | € 0,03820 | € 3,82 |
| 500 | € 0,02840 | € 14,20 |
| 1 000 | € 0,02540 | € 25,40 |
| 2 500 | € 0,02223 | € 55,58 |
| 5 000 | € 0,02033 | € 101,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01712 | € 256,80 |
| 30 000 | € 0,01603 | € 480,90 |
| 45 000 | € 0,01548 | € 696,60 |
| 75 000 | € 0,01487 | € 1 115,25 |
| 105 000 | € 0,01452 | € 1 524,60 |
| 150 000 | € 0,01418 | € 2 127,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |