
AC0603FR-07115KL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07115KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07115KLCT-ND - Cut Tape (CT) 13-AC0603FR-07115KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07115KL |
Description | RES SMD 115K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07115KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,01760 | € 0,44 |
| 50 | € 0,01400 | € 0,70 |
| 100 | € 0,01150 | € 1,15 |
| 250 | € 0,00888 | € 2,22 |
| 500 | € 0,00744 | € 3,72 |
| 1 000 | € 0,00630 | € 6,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00426 | € 21,30 |
| 10 000 | € 0,00377 | € 37,70 |
| 15 000 | € 0,00354 | € 53,10 |
| 25 000 | € 0,00328 | € 82,00 |
| 35 000 | € 0,00314 | € 109,90 |
| 50 000 | € 0,00300 | € 150,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |