


AC0402KRX7R8BB333 | |
|---|---|
DigiKey Part Number | 311-3549-2-ND - Tape & Reel (TR) 311-3549-1-ND - Cut Tape (CT) 311-3549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB333 |
Description | CAP CER 0.033UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02860 | € 1,43 |
| 100 | € 0,02460 | € 2,46 |
| 500 | € 0,01790 | € 8,95 |
| 1 000 | € 0,01583 | € 15,83 |
| 2 500 | € 0,01367 | € 34,17 |
| 5 000 | € 0,01236 | € 61,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01076 | € 107,60 |
| 20 000 | € 0,00992 | € 198,40 |
| 30 000 | € 0,00950 | € 285,00 |
| 50 000 | € 0,00903 | € 451,50 |
| 70 000 | € 0,00876 | € 613,20 |
| 100 000 | € 0,00850 | € 850,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |