


AC0402KRX7R7BB472 | |
|---|---|
DigiKey Part Number | 311-3063-2-ND - Tape & Reel (TR) 311-3063-1-ND - Cut Tape (CT) 311-3063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB472 |
Description | CAP CER 4700PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R7BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03400 | € 0,34 |
| 50 | € 0,02340 | € 1,17 |
| 100 | € 0,02000 | € 2,00 |
| 500 | € 0,01446 | € 7,23 |
| 1 000 | € 0,01273 | € 12,73 |
| 2 500 | € 0,01092 | € 27,30 |
| 5 000 | € 0,00982 | € 49,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00851 | € 85,10 |
| 20 000 | € 0,00781 | € 156,20 |
| 30 000 | € 0,00745 | € 223,50 |
| 50 000 | € 0,00707 | € 353,50 |
| 70 000 | € 0,00684 | € 478,80 |
| 100 000 | € 0,00662 | € 662,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |