
AC0402JRNPO9BN150 | |
|---|---|
DigiKey Part Number | 311-3611-2-ND - Tape & Reel (TR) 311-3611-1-ND - Cut Tape (CT) 311-3611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FRNPO9BN150 | YAGEO | 79 990 | 13-AC0402FRNPO9BN150CT-ND | € 0,12000 | Upgrade |
| AQ0402JRNPO9BN150 | YAGEO | 10 000 | 13-AQ0402JRNPO9BN150CT-ND | € 0,15000 | Parametric Equivalent |
| CGA2B2NP01H150J050BA | TDK | 5 801 | 445-12124-1-ND | € 0,09000 | Direct |
| CGJ2B2C0G1H150J050BA | TDK | 8 | 445-13287-1-ND | € 0,12000 | Direct |
| GCM1555C1H150FA16D | Murata Electronics | 3 330 | 490-14350-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03300 | € 0,33 |
| 50 | € 0,02240 | € 1,12 |
| 100 | € 0,01920 | € 1,92 |
| 500 | € 0,01382 | € 6,91 |
| 1 000 | € 0,01216 | € 12,16 |
| 2 500 | € 0,01042 | € 26,05 |
| 5 000 | € 0,00937 | € 46,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00811 | € 81,10 |
| 20 000 | € 0,00743 | € 148,60 |
| 30 000 | € 0,00709 | € 212,70 |
| 50 000 | € 0,00672 | € 336,00 |
| 70 000 | € 0,00650 | € 455,00 |
| 100 000 | € 0,00629 | € 629,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |