
AC0402GRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-AC0402GRNPO9BN470TR-ND - Tape & Reel (TR) 13-AC0402GRNPO9BN470CT-ND - Cut Tape (CT) 13-AC0402GRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402GRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03520 | € 1,76 |
| 100 | € 0,03030 | € 3,03 |
| 500 | € 0,02230 | € 11,15 |
| 1 000 | € 0,01982 | € 19,82 |
| 2 500 | € 0,01722 | € 43,05 |
| 5 000 | € 0,01566 | € 78,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01369 | € 136,90 |
| 20 000 | € 0,01268 | € 253,60 |
| 30 000 | € 0,01218 | € 365,40 |
| 50 000 | € 0,01162 | € 581,00 |
| 70 000 | € 0,01129 | € 790,30 |
| 100 000 | € 0,01098 | € 1 098,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |