220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FRNPO9BN221

DigiKey Part Number
13-AC0402FRNPO9BN221TR-ND - Tape & Reel (TR)
13-AC0402FRNPO9BN221CT-ND - Cut Tape (CT)
13-AC0402FRNPO9BN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FRNPO9BN221
Description
CAP CER 220PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402FRNPO9BN221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H221FA16DMurata Electronics65490-GCM1555C1H221FA16DCT-ND€ 0,08000Parametric Equivalent
GCM1555C1H221FA16JMurata Electronics39 785490-GCM1555C1H221FA16JCT-ND€ 0,08000Parametric Equivalent
GRT1555C1H221FA02DMurata Electronics26 325490-GRT1555C1H221FA02DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 6 663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11200€ 1,12
50€ 0,08000€ 4,00
100€ 0,07040€ 7,04
500€ 0,05406€ 27,03
1 000€ 0,04902€ 49,02
2 500€ 0,04372€ 109,30
5 000€ 0,04052€ 202,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03609€ 360,90
20 000€ 0,03403€ 680,60
30 000€ 0,03300€ 990,00
50 000€ 0,03186€ 1 593,00
70 000€ 0,03119€ 2 183,30
100 000€ 0,03054€ 3 054,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200