
AC0402FRNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN180TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN180CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10800 | € 1,08 |
| 50 | € 0,07740 | € 3,87 |
| 100 | € 0,06790 | € 6,79 |
| 500 | € 0,05208 | € 26,04 |
| 1 000 | € 0,04718 | € 47,18 |
| 2 500 | € 0,04202 | € 105,05 |
| 5 000 | € 0,03891 | € 194,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03463 | € 346,30 |
| 20 000 | € 0,03262 | € 652,40 |
| 30 000 | € 0,03162 | € 948,60 |
| 50 000 | € 0,03051 | € 1 525,50 |
| 70 000 | € 0,02986 | € 2 090,20 |
| 100 000 | € 0,02923 | € 2 923,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |