10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FRNPO9BN100

DigiKey Part Number
13-AC0402FRNPO9BN100TR-ND - Tape & Reel (TR)
13-AC0402FRNPO9BN100CT-ND - Cut Tape (CT)
13-AC0402FRNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402FRNPO9BN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025U100F4T2AKYOCERA AVX37 869478-KAQ05ACG1H100FHCT-ND€ 0,34000Parametric Equivalent
C0402C100F5GACAUTOKEMET11 392399-C0402C100F5GACAUTOCT-ND€ 0,39000Parametric Equivalent
GCM1555C1H100FA16DMurata Electronics287 491490-14348-1-ND€ 0,09000Parametric Equivalent
GRT1555C1H100FA02DMurata Electronics121 182490-GRT1555C1H100FA02DCT-ND€ 0,09000Parametric Equivalent
In-Stock: 5 567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06900€ 0,69
50€ 0,04800€ 2,40
100€ 0,04170€ 4,17
500€ 0,03116€ 15,58
1 000€ 0,02791€ 27,91
2 500€ 0,02449€ 61,23
5 000€ 0,02244€ 112,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01976€ 197,60
20 000€ 0,01843€ 368,60
30 000€ 0,01777€ 533,10
50 000€ 0,01703€ 851,50
70 000€ 0,01660€ 1 162,00
100 000€ 0,01619€ 1 619,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520