680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-13680RL

DigiKey Part Number
13-AC0402FR-13680RLTR-ND - Tape & Reel (TR)
13-AC0402FR-13680RLCT-ND - Cut Tape (CT)
13-AC0402FR-13680RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-13680RL
Description
RES 680 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88 341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
25€ 0,01480€ 0,37
50€ 0,01180€ 0,59
100€ 0,00970€ 0,97
250€ 0,00744€ 1,86
500€ 0,00618€ 3,09
1 000€ 0,00520€ 5,20
5 000€ 0,00366€ 18,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00238€ 119,00
100 000€ 0,00219€ 219,00
150 000€ 0,00209€ 313,50
250 000€ 0,00199€ 497,50
350 000€ 0,00193€ 675,50
500 000€ 0,00188€ 940,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680