
AC0402FR-1010RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-1010RLTR-ND - Tape & Reel (TR) 13-AC0402FR-1010RLCT-ND - Cut Tape (CT) 13-AC0402FR-1010RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-1010RL |
Description | RES 10 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0710RL | YAGEO | 9 809 | YAG3438CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,01760 | € 0,44 |
| 50 | € 0,01420 | € 0,71 |
| 100 | € 0,01160 | € 1,16 |
| 250 | € 0,00896 | € 2,24 |
| 500 | € 0,00752 | € 3,76 |
| 1 000 | € 0,00637 | € 6,37 |
| 5 000 | € 0,00457 | € 22,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00341 | € 68,20 |
| 40 000 | € 0,00310 | € 124,00 |
| 60 000 | € 0,00295 | € 177,00 |
| 100 000 | € 0,00279 | € 279,00 |
| 140 000 | € 0,00270 | € 378,00 |
| 200 000 | € 0,00261 | € 522,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |