
AC0402FR-0740K2L | |
|---|---|
DigiKey Part Number | YAG3486TR-ND - Tape & Reel (TR) YAG3486CT-ND - Cut Tape (CT) YAG3486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0740K2L |
Description | RES SMD 40.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0740K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,00500 | € 0,05 |
| 25 | € 0,00480 | € 0,12 |
| 50 | € 0,00440 | € 0,22 |
| 100 | € 0,00400 | € 0,40 |
| 250 | € 0,00352 | € 0,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00263 | € 26,30 |
| 20 000 | € 0,00219 | € 43,80 |
| 30 000 | € 0,00217 | € 65,10 |
| 240 000 | € 0,00202 | € 484,80 |
| 250 000 | € 0,00202 | € 505,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |