270 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07270RL

DigiKey Part Number
13-AC0402FR-07270RLTR-ND - Tape & Reel (TR)
13-AC0402FR-07270RLCT-ND - Cut Tape (CT)
13-AC0402FR-07270RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-07270RL
Description
RES SMD 270 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-07270RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67 036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02100€ 0,21
25€ 0,01520€ 0,38
50€ 0,01200€ 0,60
100€ 0,00980€ 0,98
250€ 0,00752€ 1,88
500€ 0,00622€ 3,11
1 000€ 0,00524€ 5,24
5 000€ 0,00369€ 18,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00307€ 30,70
20 000€ 0,00273€ 54,60
30 000€ 0,00257€ 77,10
50 000€ 0,00240€ 120,00
70 000€ 0,00230€ 161,00
100 000€ 0,00220€ 220,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890