
AC0402CRNPO9BN5R0 | |
|---|---|
DigiKey Part Number | 311-3253-2-ND - Tape & Reel (TR) 311-3253-1-ND - Cut Tape (CT) 311-3253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN5R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02540 | € 1,27 |
| 100 | € 0,02170 | € 2,17 |
| 500 | € 0,01568 | € 7,84 |
| 1 000 | € 0,01384 | € 13,84 |
| 2 500 | € 0,01190 | € 29,75 |
| 5 000 | € 0,01074 | € 53,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00932 | € 93,20 |
| 20 000 | € 0,00857 | € 171,40 |
| 30 000 | € 0,00819 | € 245,70 |
| 50 000 | € 0,00778 | € 389,00 |
| 70 000 | € 0,00753 | € 527,10 |
| 100 000 | € 0,00730 | € 730,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |