
AC0402CRNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 311-3049-2-ND - Tape & Reel (TR) 311-3049-1-ND - Cut Tape (CT) 311-3049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402CRNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402CRNPO9BN2R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02100 | € 1,05 |
| 100 | € 0,01780 | € 1,78 |
| 500 | € 0,01278 | € 6,39 |
| 1 000 | € 0,01122 | € 11,22 |
| 2 500 | € 0,00959 | € 23,97 |
| 5 000 | € 0,00861 | € 43,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00743 | € 74,30 |
| 20 000 | € 0,00680 | € 136,00 |
| 30 000 | € 0,00649 | € 194,70 |
| 50 000 | € 0,00614 | € 307,00 |
| 70 000 | € 0,00594 | € 415,80 |
| 100 000 | € 0,00574 | € 574,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |