
AC0402BRNPO9BN6R8 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BN6R8TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BN6R8CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402BRNPO9BN6R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09900 | € 0,99 |
| 50 | € 0,06980 | € 3,49 |
| 100 | € 0,06130 | € 6,13 |
| 500 | € 0,04670 | € 23,35 |
| 1 000 | € 0,04221 | € 42,21 |
| 2 500 | € 0,03749 | € 93,73 |
| 5 000 | € 0,03465 | € 173,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03077 | € 307,70 |
| 20 000 | € 0,02894 | € 578,80 |
| 30 000 | € 0,02802 | € 840,60 |
| 50 000 | € 0,02700 | € 1 350,00 |
| 70 000 | € 0,02641 | € 1 848,70 |
| 100 000 | € 0,02583 | € 2 583,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |