
AC0201JR-0733RL | |
|---|---|
DigiKey Part Number | YAG5733TR-ND - Tape & Reel (TR) YAG5733CT-ND - Cut Tape (CT) YAG5733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-0733RL |
Description | RES SMD 33 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-0733RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1HTTC330J | KOA Speer Electronics, Inc. | 62 879 | 2019-RK73B1HTTC330JCT-ND | € 0,08000 | Direct |
| CRCW020133R0JNED | Vishay Dale | 64 541 | 541-33AGCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02360 | € 0,59 |
| 50 | € 0,01920 | € 0,96 |
| 100 | € 0,01580 | € 1,58 |
| 250 | € 0,01244 | € 3,11 |
| 500 | € 0,01056 | € 5,28 |
| 1 000 | € 0,00907 | € 9,07 |
| 5 000 | € 0,00672 | € 33,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00570 | € 57,00 |
| 20 000 | € 0,00519 | € 103,80 |
| 30 000 | € 0,00494 | € 148,20 |
| 50 000 | € 0,00467 | € 233,50 |
| 70 000 | € 0,00452 | € 316,40 |
| 100 000 | € 0,00437 | € 437,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |