22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JR-0722RL

DigiKey Part Number
13-AC0201JR-0722RLTR-ND - Tape & Reel (TR)
13-AC0201JR-0722RLCT-ND - Cut Tape (CT)
13-AC0201JR-0722RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201JR-0722RL
Description
RES SMD 22 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201JR-0722RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
25€ 0,02360€ 0,59
50€ 0,01920€ 0,96
100€ 0,01580€ 1,58
250€ 0,01244€ 3,11
500€ 0,01056€ 5,28
1 000€ 0,00907€ 9,07
5 000€ 0,00672€ 33,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00570€ 57,00
20 000€ 0,00519€ 103,80
30 000€ 0,00494€ 148,20
50 000€ 0,00467€ 233,50
70 000€ 0,00452€ 316,40
100 000€ 0,00437€ 437,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680