
AC0201FR-134K7L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-134K7LTR-ND - Tape & Reel (TR) 13-AC0201FR-134K7LCT-ND - Cut Tape (CT) 13-AC0201FR-134K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-134K7L |
Description | RES 4.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,02800 | € 0,70 |
| 50 | € 0,02280 | € 1,14 |
| 100 | € 0,01900 | € 1,90 |
| 250 | € 0,01508 | € 3,77 |
| 500 | € 0,01290 | € 6,45 |
| 1 000 | € 0,01117 | € 11,17 |
| 5 000 | € 0,00843 | € 42,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00600 | € 300,00 |
| 100 000 | € 0,00565 | € 565,00 |
| 150 000 | € 0,00548 | € 822,00 |
| 250 000 | € 0,00530 | € 1 325,00 |
| 350 000 | € 0,00519 | € 1 816,50 |
| 500 000 | € 0,00509 | € 2 545,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |