
AC0201FR-1310KL | |
|---|---|
DigiKey Part Number | 13-AC0201FR-1310KLTR-ND - Tape & Reel (TR) 13-AC0201FR-1310KLCT-ND - Cut Tape (CT) 13-AC0201FR-1310KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-1310KL |
Description | RES 10K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01800 | € 0,45 |
| 50 | € 0,01580 | € 0,79 |
| 100 | € 0,01360 | € 1,36 |
| 250 | € 0,01072 | € 2,68 |
| 500 | € 0,00808 | € 4,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00529 | € 264,50 |
| 100 000 | € 0,00497 | € 497,00 |
| 150 000 | € 0,00496 | € 744,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |