


5.0SMDJ150CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ150CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ150CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ150CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ150CA/TR13 |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,68600 | € 6,86 |
| 100 | € 0,45100 | € 45,10 |
| 500 | € 0,35016 | € 175,08 |
| 1 000 | € 0,31768 | € 317,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27641 | € 829,23 |
| 6 000 | € 0,25563 | € 1 533,78 |
| 9 000 | € 0,24505 | € 2 205,45 |
| 15 000 | € 0,23316 | € 3 497,40 |
| 21 000 | € 0,22612 | € 4 748,52 |
| 30 000 | € 0,21928 | € 6 578,40 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,33100 |
