
3RL075M-5-S | |
|---|---|
DigiKey Part Number | 13-3RL075M-5-STR-ND - Tape & Reel (TR) 13-3RL075M-5-SCT-ND - Cut Tape (CT) 13-3RL075M-5-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3RL075M-5-S |
Description | GDT 75V 5KA 3 POLE SMD REEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 75 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3R075A-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2 000 | 5789-3R075A-5SSTR-ND | € 1,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 5 | € 0,78800 | € 3,94 |
| 10 | € 0,72700 | € 7,27 |
| 50 | € 0,60300 | € 30,15 |
| 100 | € 0,55630 | € 55,63 |
| 250 | € 0,49996 | € 124,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,43033 | € 387,30 |
| 1 800 | € 0,39653 | € 713,75 |
| 2 700 | € 0,37791 | € 1 020,36 |
| 4 500 | € 0,35558 | € 1 600,11 |
| 6 300 | € 0,34153 | € 2 151,64 |
| 9 000 | € 0,33174 | € 2 985,66 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |