
15KPA33A/B | |
|---|---|
DigiKey Part Number | 13-15KPA33A/BCT-ND - Cut Tape (CT) 13-15KPA33A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA33A/B |
Description | TVS DIODE 33VWM 54.7VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 54.7V Clamp 276.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 54.7V |
Mfr | Current - Peak Pulse (10/1000µs) 276.1A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 36.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,66000 | € 7,66 |
| 10 | € 5,21900 | € 52,19 |
| 100 | € 3,83720 | € 383,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,41057 | € 1 023,17 |
| 600 | € 3,19597 | € 1 917,58 |
| 900 | € 3,08670 | € 2 778,03 |
| 1 500 | € 3,07396 | € 4 610,94 |
| Unit Price without VAT: | € 7,66000 |
|---|---|
| Unit Price with VAT: | € 9,26860 |