328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC220CA/TR7

DigiKey Part Number
13-1.5SMC220CA/TR7TR-ND - Tape & Reel (TR)
13-1.5SMC220CA/TR7CT-ND - Cut Tape (CT)
13-1.5SMC220CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC220CA/TR7
Description
TVS DIODE 185VWM 328VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
328V
Mfr
Current - Peak Pulse (10/1000µs)
4.6A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
185V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
209V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,36400€ 3,64
100€ 0,23300€ 23,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,17650€ 88,25
1 000€ 0,15823€ 158,23
1 500€ 0,14891€ 223,36
2 500€ 0,13844€ 346,10
3 500€ 0,13223€ 462,80
5 000€ 0,12619€ 630,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71390