
1.0SMB68CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB68CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB68CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB68CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB68CA/TR13 |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 92V |
Mfr | Current - Peak Pulse (10/1000µs) 11A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,21000 | € 2,10 |
| 100 | € 0,13180 | € 13,18 |
| 500 | € 0,09792 | € 48,96 |
| 1 000 | € 0,08695 | € 86,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06594 | € 197,82 |
| 6 000 | € 0,05947 | € 356,82 |
| 9 000 | € 0,05617 | € 505,53 |
| 15 000 | € 0,05246 | € 786,90 |
| 21 000 | € 0,05026 | € 1 055,46 |
| 30 000 | € 0,04812 | € 1 443,60 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |