
1.0SMB6.8A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB6.8A/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB6.8A/TR13CT-ND - Cut Tape (CT) 13-1.0SMB6.8A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB6.8A/TR13 |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 96.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 96.8A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,21200 | € 2,12 |
| 100 | € 0,13290 | € 13,29 |
| 500 | € 0,09870 | € 49,35 |
| 1 000 | € 0,08765 | € 87,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06647 | € 199,41 |
| 6 000 | € 0,05995 | € 359,70 |
| 9 000 | € 0,05662 | € 509,58 |
| 15 000 | € 0,05288 | € 793,20 |
| 21 000 | € 0,05066 | € 1 063,86 |
| 30 000 | € 0,04851 | € 1 455,30 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |