


XP60AN750IN | |
|---|---|
DigiKey Part Number | 5048-XP60AN750IN-ND |
Manufacturer | |
Manufacturer Product Number | XP60AN750IN |
Description | MOSFET N-CH 600V 10A TO220CFM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 1.92W (Ta), 36.7W (Tc) Through Hole TO-220CFM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59.2 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2688 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 1.92W (Ta), 36.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220CFM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,23000 | € 2,23 |
| 50 | € 1,09260 | € 54,63 |
| 100 | € 0,98270 | € 98,27 |
| 500 | € 0,79504 | € 397,52 |
| Unit Price without VAT: | € 2,23000 |
|---|---|
| Unit Price with VAT: | € 2,69830 |