


XP2615GEY | |
|---|---|
DigiKey Part Number | 5048-XP2615GEYTR-ND - Tape & Reel (TR) 5048-XP2615GEYCT-ND - Cut Tape (CT) 5048-XP2615GEYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2615GEY |
Description | MOSFET P-CH 30V 5A SOT26 |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 52mOhm @ 4A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1330 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |