


XP2322GN | |
|---|---|
DigiKey Part Number | 5048-XP2322GNTR-ND - Tape & Reel (TR) 5048-XP2322GNCT-ND - Cut Tape (CT) 5048-XP2322GNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2322GN |
Description | MOSFET N-CH 20V 2.5A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Ta) 833mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 90mOhm @ 1.6A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 560 pF @ 20 V |
FET Type | Power Dissipation (Max) 833mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |