
PCM50UT04 | |
|---|---|
DigiKey Part Number | PCM50UT04-ND |
Manufacturer | |
Manufacturer Product Number | PCM50UT04 |
Description | AC/DC DSKTP ADAPTER 5V +/-12 59W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5V, 12V, -12V 59 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 59 W |
Manufacturer XP Power | Applications Medical |
Series | Efficiency 75% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector DIN, 5 Pin |
Region Utilized International | Cord Length 48" (1.22m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CCC |
Voltage - Output 5V, 12V, -12V | Base Product Number |
Current - Output (Max) 5A, 2A, 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 120,50000 | € 120,50 |
| Unit Price without VAT: | € 120,50000 |
|---|---|
| Unit Price with VAT: | € 145,80500 |